text.skipToContent text.skipToNavigation

Manufacturer Part #

NPDC256K700D37R5QF

NPDC Series 700 V 25µF ±10% LS-37.5mm DC-Link Met.Polypropylene Radial Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPDC256K700D37R5QF - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.025F
Rated Voltage: 700V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dissipation Factor: 0.2%
Dimension: L  42mm x W  20mm x H  40mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1050
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,830.00
USD
Quantity
Unit Price
5
$4.93
20
$4.83
40
$4.78
125
$4.70
250+
$4.60
Product Variant Information section