text.skipToContent text.skipToNavigation

Manufacturer Part #

NPDC505K550S27R5QF

NPDC Series 550 V 5µF ±10% LS=27.5mm DC-Link Met.Polypropylene Radial Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPDC505K550S27R5QF - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 5µF
Rated Voltage: 550V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 6GΩ
Dissipation Factor: 0.2%
Dimension: L  31.5mm x W  13mm x H  21.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1150
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.50
USD
Quantity
Unit Price
15
$1.45
40
$1.44
125
$1.42
250
$1.40
750+
$1.37
Product Variant Information section