text.skipToContent text.skipToNavigation

Manufacturer Part #

NPDC805K900D27R5QF

NPDC Series 900 V 8µF ±10% LS=27.5 DC-Link Met.Polypropylene Radial Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPDC805K900D27R5QF - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 8µF
Rated Voltage: 900V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 3.75GΩ
Dissipation Factor: 0.2%
Dimension: L  32mm x W  22mm x H  37mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1120
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,326.40
USD
Quantity
Unit Price
10
$3.16
25
$3.12
75
$3.08
150
$3.05
400+
$2.97
Product Variant Information section