text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX104K310VX2MTBF

NPX Series 0.1 uF 310 VAC ±10% LS=10 mm X2 Suppression Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
397
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
14 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.179
5
$0.154
25
$0.132
50
$0.124
100+
$0.116