
Manufacturer Part #
NPX182K310VX2F
NPX Series 1.8 nF 310 VAC ±10% LS=10mm X2 Suppression Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.0018µF |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.141
250
$0.122
750
$0.119
2,000
$0.116
5,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole