text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX272K310VX2F

NPX Series 2.7 nF 310 VAC ±10% 13 x 5 x 11 mm LS=10 mm X2 Suppression Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.7nF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$306.00
USD
Quantity
Web Price
500
$0.123
1,500
$0.103
2,500
$0.102
7,500
$0.0994
12,500+
$0.0982
Product Variant Information section