text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX474K310VX2M3F

NPX Series 0.47 uF ±10 % LS=22.5mm Radial Lead Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1223
Product Specification Section
NIC Components NPX474K310VX2M3F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Insulation Resistance: 15000MΩ
Dissipation Factor: 0.1%
Height - Max: 17.5mm
Dimension: L  26.5mm x W  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
203
Germany (Online Only):
203
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
203
Multiple Of:
250
Total
$62.93
USD
Quantity
Web Price
250
$0.31
750
$0.30
1,250
$0.295
3,750
$0.285
6,250+
$0.275
Product Variant Information section