text.skipToContent text.skipToNavigation

Manufacturer Part #

NRM103K630F

NRM Series 630 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
NIC Components NRM103K630F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
904
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.112
300
$0.108
1,250
$0.102
3,000
$0.0986
12,500+
$0.09
Product Variant Information section