text.skipToContent text.skipToNavigation

Manufacturer Part #

NSHC683J16TRC2F

NSHC Series 16 V 68 nF ±5 % SMD Metallized Polyphenylene

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.068µF
Rated Voltage: 16V
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$820.00
USD
Quantity
Web Price
2,000+
$0.41
Product Variant Information section