text.skipToContent text.skipToNavigation

Manufacturer Part #

QAK2E155KTP

QAK Series Ø 30 x 8 mm 250 V 1.5 uF ±10 % Through Hole Axial Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Height - Max: 16mm
Dimension: L  30mm x W  16mm x H  8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$308.00
USD
Quantity
Web Price
100
$1.98
200
$1.54
400
$1.49
500+
$1.47
Product Variant Information section