text.skipToContent text.skipToNavigation

Manufacturer Part #

QAK2J474KTP

AK Series 630 V 0.47 uF ±10% 17.5x33mm Axial Metallized Polyester Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 630V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
Quantity
Web Price
100
$2.27
200
$1.74
300
$1.70
500+
$1.66
Product Variant Information section