text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2G473KTPTZH3TR

XK Series 400 V 0.047 uF ±10% Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Lead Spacing: 12.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$116.00
USD
Quantity
Web Price
1,000+
$0.116
Product Variant Information section