text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2J103KTP7ZHFL

XK Series 630 V 0.01 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 12.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Web Price
1
$0.39
100
$0.34
250
$0.33
750
$0.32
2,000+
$0.31
Product Variant Information section