text.skipToContent text.skipToNavigation

Manufacturer Part #

QXL2E104KTPT

XL Series 250 VAC 0.1 uF ±10 % Radial Through Hole Metallized Polyester Film Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$279.00
USD
Quantity
Web Price
100
$0.55
300
$0.47
500
$0.465
2,000
$0.445
3,000+
$0.44
Product Variant Information section