text.skipToContent text.skipToNavigation

Manufacturer Part #

QXL2E474KTPT

QXL Series Ø 18.5 x 7.7 mm 0.47 uF ±10 % Metallized Polyester Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 2000MΩ
Height - Max: 12.9mm
Dimension: L  25.5mm x W  9.4mm x H  18.2mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$204.00
USD
Quantity
Web Price
100
$1.02
300
$0.855
400
$0.85
1,000
$0.825
1,500+
$0.815
Product Variant Information section