text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX1H104JTP

QYX Series 50 V 0.1 uf ±5% LS=5 mm 9 x 12 x 5.5 mm Polyester Foil Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.1µF
Rated Voltage: 50V
Lead Spacing: 5mm
Tolerance (%): ±5%
Dimension: L  9mm x W  5.5mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15.20
USD
Quantity
Web Price
100
$0.152
400
$0.127
1,500
$0.122
3,000
$0.119
7,500+
$0.116
Product Variant Information section