text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A102KTP3TA

YX Series 100 V 0.001 uF ±10 % LS=3.5mm Dipped Radial Polyester Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.001µF
Rated Voltage: 100V
Lead Spacing: 3.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.00
USD
Quantity
Web Price
2,000+
$0.07
Product Variant Information section