
Manufacturer Part #
QYX2A103KTP
YX Series 100 V 0.01 uF ±10% 8.5x6 mm LS=5 mm Polyester Foil Film Capacitor
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Polyester Film Foil |
Capacitance: | 0.01µF |
Rated Voltage: | 100V |
Lead Spacing: | 5mm |
Tolerance (%): | ±10% |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$0.103
500
$0.0871
2,000
$0.0839
5,000
$0.0818
12,500+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount