text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A103KTP1FD

QYX Series Ø 6.5 x 3 mm 100 V 0.01 uF ±10 % Polyester Film Foil Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 30000MΩ
Height - Max: 12mm
Dimension: L  6.5mm x W  3mm x H  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.30
USD
Quantity
Web Price
100
$0.103
500
$0.0871
2,000
$0.0839
5,000
$0.0818
12,500+
$0.0798
Product Variant Information section