text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A104KTP

YX Series 100 V 0.1 uF ±10 % Radial Foil Type Polyester Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.1µF
Rated Voltage: 100V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.143
250
$0.121
750
$0.117
2,500
$0.113
7,500+
$0.109
Product Variant Information section