text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A153KTP

YX Series 100 V 0.015 uF ±10 % Radial Foil Type Polyester Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.015µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1600
Multiple Of:
200
Total
$138.24
USD
Quantity
Web Price
1
$0.104
300
$0.0892
1,000
$0.0864
3,000
$0.0839
10,000+
$0.0812
Product Variant Information section