text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A222KTP

YX Series 100 V 0.0022 uF ±10% 5.5x10.5 LS=3.5 mm Polyester Foil Film Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 2200pF
Rated Voltage: 100V
Lead Spacing: 3.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
400
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.91
USD
Quantity
Web Price
100
$0.0891
500
$0.07
2,500
$0.0657
5,000
$0.064
15,000+
$0.0613
Product Variant Information section