text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A223KTP

QYX Series 100 V 0.022 uF ±10% LS=5mm 7x13x3.5mm Radial Polyester Film Foil

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  3.5mm x H  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
100
Total
$136.80
USD
Quantity
Web Price
100
$0.106
500
$0.0912
2,000
$0.0881
5,000
$0.0862
12,500+
$0.0843
Product Variant Information section