text.skipToContent text.skipToNavigation

Manufacturer Part #

QYX2A473KTP

QYX Series 100 V 0.047 uF 4.5mm x 8.5mm x 14mm LS=5mm 10% Polyester Film Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.047µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Height - Max: 14mm
Dimension: L  8.5mm x W  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.90
USD
Quantity
Web Price
100
$0.109
500
$0.0981
2,000
$0.0959
4,000
$0.0948
10,000+
$0.0933
Product Variant Information section