text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1986-6-4

RG Series 600 V 0.5 uF ±10 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5µF
Rated Voltage: 600V
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.86mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +80°C
Height - Max: 19.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$512.50
USD
Quantity
Web Price
1+
$10.25
Product Variant Information section