text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1986-8-8

RG Series 600 V 0.5 uF ±10% Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5µF
Rated Voltage: 600V
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.86mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +80°C
Height - Max: 14.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$299.25
USD
Quantity
Web Price
25+
$11.97
Product Variant Information section