text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1988-8-8

RG Series 600 V 0.25 uF ±20 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.25µF
Rated Voltage: 600V
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.86mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +80°C
Height - Max: 19.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$430.50
USD
Quantity
Web Price
50+
$8.61
Product Variant Information section