text.skipToContent text.skipToNavigation

Manufacturer Part #

SEM100V333KDI-10

SEM Series 100 V 0.033 uF ±10% 8.5 x 11 mm LS=5 mm Epoxy Coated Film Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.033µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$0.019
Product Variant Information section