text.skipToContent text.skipToNavigation

Manufacturer Part #

SFD44T50K391B-F

SFD Series 440 v 50 uf 10% 93x99x50mm Oval Can Fast Con Metallized Polypropylene

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Cornell Dubilier Electronics SFD44T50K391B-F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 50µF
Rated Voltage: 240V to 660V
Rated Voltage (VAC): 440VAC
Lead Spacing: 20.57mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +70°C
Dissipation Factor: 0.1%
Height - Max: 102.36m
Dimension: L  92.96mm x W  50.04mm x H  102.36mm
Package Style:  RADIAL
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$55.14
USD
Quantity
Web Price
1
$55.14
3
$54.46
10
$53.73
20
$53.31
40+
$52.52
Product Variant Information section