

Manufacturer Part #
SMD-PET 2220 0.1/100/20 REEL
SMDT Series 100 V 0.1 uF ±20 % Surface Mount Metallized Polyester Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.1µF |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount