text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF63V224JFH-CL23BII

SSF Series Ø 7.2 x 3.5 x 7.5 mm 63 V 0.22 uF ±5 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 30000MΩ
Dissipation Factor: 3%
Height - Max: 7.5mm
Dimension: L  7.2mm x W  3.5mm x H  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$583.00
USD
Quantity
Web Price
2,000+
$0.0583
Product Variant Information section