text.skipToContent text.skipToNavigation

Manufacturer Part #

W330B1B333K

330 Series 100 V 33000 uF ±10 % Axial Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 33000µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 0.3%
Height - Max: 3.048mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$3,580.00
USD
Quantity
Web Price
1+
$3.58
Product Variant Information section