text.skipToContent text.skipToNavigation

Manufacturer Part #

WMC08P1K-F

WMC Series 80 V 0.1 uF ±10 % Axial Polyester Foil/Film Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.1µF
Rated Voltage: 80V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
520
Factory Lead Time:
N/A
Total
$560.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.28
30
$1.19
100
$1.16
200
$1.14
500+
$1.12
Product Variant Information section