text.skipToContent text.skipToNavigation

Manufacturer Part #

WMF2S22K-F

WMF Series 250 V 0.022 uF ±10 % Axial Polyester Foil/Film Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.022µF
Rated Voltage: 250V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$218.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$1.09
400
$0.77
600
$0.75
800
$0.74
1,000+
$0.73
Product Variant Information section