

Manufacturer Part #
CD10CD100JO3F
CD10 Series 500 V 10 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD10CD100JO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD10CD100JO3F - Technical Attributes
Attributes Table
Capacitance: | 10pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 3.6mm |
Dimension: | L 9.1mm x H 8.4mm x T 4.8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$2.47
25
$2.37
75
$2.31
200
$2.25
500+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole