text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10CD120DO3

CD10 Series 500 V 12 pF ±0.5 pF Tolerance LS=3.6 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD10CD120DO3 - Technical Attributes
Attributes Table
Capacitance: 12pF
Rated Voltage: 500V
Tolerance (pF): ±0.5pF
Lead Spacing: 3.6mm
Dimension: L  9.1mm x H  8.4mm x T  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$276.00
USD
Quantity
Web Price
100
$2.76
200
$2.71
300
$2.68
400
$2.66
500+
$2.60
Product Variant Information section