text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

CD10CD150J03

CD10 Series 500 V 15 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD10CD150J03 - Technical Attributes
Attributes Table
Capacitance: 15pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 3.6mm
Dimension: L  9.1mm x H  8.4mm x T  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$790.00
USD
Quantity
Web Price
1
$1.71
30
$1.66
100
$1.62
250
$1.58
750+
$1.50
Product Variant Information section