text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10FA331JO3F

CD10 Series 100 V 330 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Rated Voltage: 100V
Tolerance (%): ±5%
Lead Spacing: 3.6mm
Dimension: L  9.9mm x H  9.4mm x T  5.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
91
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
5-10 Days
Total
$4.17
USD
Quantity
Web Price
1
$4.17
25
$3.12
50
$2.93
150
$2.65
300+
$2.49
Product Variant Information section