

Manufacturer Part #
CD10FD910JO3F
CD10 Series 500 V 91 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD10FD910JO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD10FD910JO3F - Technical Attributes
Attributes Table
Capacitance: | 91pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 3.6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$2.17
30
$2.11
100
$2.05
200
$2.02
500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole