text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15ED300J03

CD15 Series 500 V 30 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1238
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 30pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1+
$0.625
Product Variant Information section