text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15ED300JO3F

CD15 Series 500 V 30 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1637
Product Specification Section
Cornell Dubilier Electronics CD15ED300JO3F - Technical Attributes
Attributes Table
Capacitance: 30pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
147
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Web Price
1
$1.16
30
$1.13
125
$1.09
300
$1.07
1,250+
$1.02
Product Variant Information section