
Manufacturer Part #
CD15ED330JO3
CD15 Series 500 V 33 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD15ED330JO3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD15ED330JO3 - Technical Attributes
Attributes Table
Capacitance: | 33pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 5.9mm |
Dimension: | L 11.4mm x H 9.1mm x T 4.3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1
$1.27
30
$1.23
100
$1.20
300
$1.17
1,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole