text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15ED470JO3F

CD15 Series 500 V 47 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Cornell Dubilier Electronics CD15ED470JO3F - Technical Attributes
Attributes Table
Capacitance: 47pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.4mm x H  9.1mm x T  4.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Web Price
1
$1.15
30
$1.10
125
$1.05
300
$1.01
1,250+
$0.925
Product Variant Information section