text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FA102JO3F

CD15 Series 100 V 1000 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FA102JO3F - Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 100V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  12.2mm x H  10.2mm x T  5.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,701
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$421.00
USD
Quantity
Web Price
1
$4.51
15
$4.32
40
$4.21
125
$4.09
300+
$3.87
Product Variant Information section