text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FA122FO3F

CD15 Series 100 V 1200 pF ±1 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FA122FO3F - Technical Attributes
Attributes Table
Capacitance: 1200pF
Rated Voltage: 100V
Tolerance (%): ±1%
Lead Spacing: 5.9mm
Dimension: L  12.4mm x H  10.7mm x T  6.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,334.00
USD
Quantity
Web Price
1
$6.96
10
$6.87
25
$6.82
75
$6.76
150+
$6.67
Product Variant Information section