text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FA122JO3F

CD15 Series 100 V 1200 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FA122JO3F - Technical Attributes
Attributes Table
Capacitance: 1200pF
Rated Voltage: 100V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  12.4mm x H  10.7mm x T  6.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$492.00
USD
Quantity
Web Price
100
$4.92
200
$4.83
300
$4.78
400
$4.74
500+
$4.63
Product Variant Information section