text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FC621JO3F

CD15 Series 300 V 620 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FC621JO3F - Technical Attributes
Attributes Table
Capacitance: 620pF
Rated Voltage: 300V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,280.00
USD
Quantity
Web Price
100
$3.32
200
$3.26
300
$3.23
400
$3.20
500+
$3.13
Product Variant Information section