text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FC821JO3F

CD15 Series 300 V 820 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FC821JO3F - Technical Attributes
Attributes Table
Capacitance: 820pF
Rated Voltage: 300V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.9mm x H  9.9mm x T  5.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,855
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,660.00
USD
Quantity
Web Price
1
$4.83
15
$4.62
40
$4.49
100
$4.38
250+
$4.15
Product Variant Information section