text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD101JO3

CD15 Series 500 V 100 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD101JO3 - Technical Attributes
Attributes Table
Capacitance: 100pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.7mm x H  9.1mm x T  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,203
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$976.00
USD
Quantity
Web Price
1
$1.32
30
$1.28
100
$1.25
300
$1.22
1,000+
$1.16
Product Variant Information section