
Manufacturer Part #
CD15FD101JO3F
CD15 Series 500 V 100 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD15FD101JO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD15FD101JO3F - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 5.9mm |
Dimension: | L 11.7mm x H 9.1mm x T 4.6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.33
30
$1.30
100
$1.26
300
$1.23
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole